RS PRO Blue Squeegee Kit, 304.8 mm x 457.1mm x 355.6 mm, for Window
- RS-stocknr.:
- 705-6237
- Fabrikant:
- RS PRO
Subtotaal (1 kit)*
€ 49,92
(excl. BTW)
€ 60,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 15 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 49,92 |
*prijsindicatie
- RS-stocknr.:
- 705-6237
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Squeegee Kit | |
| Application | Window | |
| Colour | Blue | |
| Width | 457.1mm | |
| Depth | 355.6mm | |
| Handle Included | Yes | |
| Height | 304.8mm | |
| Frame Material | Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Squeegee Kit | ||
Application Window | ||
Colour Blue | ||
Width 457.1mm | ||
Depth 355.6mm | ||
Handle Included Yes | ||
Height 304.8mm | ||
Frame Material Stainless Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Blue Squeegee Kit for Windows
Use this RS PRO blue squeegee kit to effectively clean the windows in your home and workplace. It includes all the equipment and aids needed for indoor and outdoor cleaning.
The 15-litre rectangular bucket holds enough water and cleaning fluids so that you can clean and rinse several windows in one go. A sturdy metal handle bears the weight of the container and allows you to easily carry it from place to place. Use the microfibre cloth to wipe away excess dust and dirt before washing. Attach your fur applicators to the T-bar, which keeps them rigid so they won't fold when you wash the windows.
The stainless steel squeegees come in different sizes so you won't need to buy additional ones for smaller and larger windows. Keep this kit handy in your office, workshop and home.
Features and Benefits
• Windows application
• Blue colour