Cypress Semiconductor, CY7C1399BN-12VXI
- RS-stocknr.:
- 194-8960
- Fabrikantnummer:
- CY7C1399BN-12VXI
- Fabrikant:
- Infineon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 194-8960
- Fabrikantnummer:
- CY7C1399BN-12VXI
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Memory Size | 256kbit | |
| Organisation | 32k x 8 | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 12ns | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Memory Size 256kbit | ||
Organisation 32k x 8 | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
The Cypress Semiconductor CY7C1399BN is a high-performance 3.3 V CMOS static RAM organized as 32,768 words by 8 bits. Easy memory expansion is provided by an active low chip enable and active low output enable and tristate drivers.
Single 3.3 V power supply
Ideal for low-voltage cache memory applications
Low active power
Low-power alpha immune 6T cell
Available in pb-free and non pb-free plastic SOJ and TSOP- I packages
Ideal for low-voltage cache memory applications
Low active power
Low-power alpha immune 6T cell
Available in pb-free and non pb-free plastic SOJ and TSOP- I packages
Gerelateerde Links
- Cypress Semiconductor, CY7C1399BN-12VXI
- Cypress Semiconductor SRAM, CY7C1382KV33-167AXC
- Cypress Semiconductor, CY7C1361C-133AXI
- Cypress Semiconductor, CY7C1360C-166AXC
- Cypress Semiconductor, CY62146ESL-45ZSXI
- Cypress Semiconductor, CY7C1345G-100AXC
- Cypress Semiconductor, CY7C1360C-166AXI
- Cypress Semiconductor, CY7C1354C-166AXI