Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- RS-stocknr.:
- 249-2437
- Fabrikantnummer:
- 71024S15TYGI8
- Fabrikant:
- Renesas Electronics
Subtotaal (1 rol van 1000 eenheden)*
€ 3.000,00
(excl. BTW)
€ 3.630,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 12 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 + | € 3,00 | € 3.000,00 |
*prijsindicatie
- RS-stocknr.:
- 249-2437
- Fabrikantnummer:
- 71024S15TYGI8
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128 K x 8 Bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 15ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Series | 71024 | |
| Standards/Approvals | No | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128 K x 8 Bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 15ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Series 71024 | ||
Standards/Approvals No | ||
Supply Current 160mA | ||
Automotive Standard No | ||
The Renesas Electronics' 1,048,576-bit high-speed static RAM organized as 128K x 8. It is fabricated using high-performance, high-reliability CMOS technology. It is TTL-compatible, and low power consumption via chip deselect. It is available in 300 and 400 mil Plastic SOJ.
Two Chip Selects plus one Output Enable pin
Bidirectional inputs and outputs directly
Gerelateerde Links
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM, 71024S12TYG- 1 MB
- Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB