Infineon SRAM, CY62136EV30LL-45ZSXI- 2 MB
- RS-stocknr.:
- 273-7334
- Fabrikantnummer:
- CY62136EV30LL-45ZSXI
- Fabrikant:
- Infineon
Subtotaal (1 tray van 135 eenheden)*
€ 468,05
(excl. BTW)
€ 566,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 135 + | € 3,467 | € 468,05 |
*prijsindicatie
- RS-stocknr.:
- 273-7334
- Fabrikantnummer:
- CY62136EV30LL-45ZSXI
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | SRAM | |
| Memory Size | 2MB | |
| Organisation | 128K x 16 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Series | MoBL | |
| Standards/Approvals | No | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type SRAM | ||
Memory Size 2MB | ||
Organisation 128K x 16 bit | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Series MoBL | ||
Standards/Approvals No | ||
Supply Current 15mA | ||
Automotive Standard No | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features Advanced circuit design to provide ultra low Active current. This is Ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected.
High speed
Ultra low Active power
Easy memory expansion
CMOS for optimum speed and power
Automatic power down when deselected
Gerelateerde Links
- Infineon SRAM, CY62136EV30LL-45ZSXI- 2 MB
- Infineon SRAM, CY62136FV30LL-45ZSXI- 2 MB
- Infineon SRAM, CY62126EV30LL-45ZSXI- 1 MB
- Infineon SRAM, CY62146EV30LL-45ZSXI- 4 MB
- Infineon SRAM, CY62148EV30LL-45ZSXI- 4 MB
- Infineon SRAM, CY62157EV30LL-45ZSXI- 8 MB
- Infineon SRAM, CY62148ELL-45ZSXI- 4 MB
- Infineon SRAM, CY62147EV30LL-45ZSXI- 4 MB