Renesas Electronics SRAM Memory, R1LP0108ESP-5SI#B0- 1Mbit
- RS-stocknr.:
- 772-6125P
- Fabrikantnummer:
- R1LP0108ESP-5SI#B0
- Fabrikant:
- Renesas Electronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 772-6125P
- Fabrikantnummer:
- R1LP0108ESP-5SI#B0
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Dimensions | 20.95 x 11.5 x 2.75mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V dc | |
| Width | 11.5mm | |
| Length | 20.95mm | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Number of Words 128K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 32 | ||
Dimensions 20.95 x 11.5 x 2.75mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V dc | ||
Width 11.5mm | ||
Length 20.95mm | ||
- Land van herkomst:
- JP