Renesas Electronics SRAM Memory, R1LV0408DSA-5SR#B0- 4Mbit
- RS-stocknr.:
- 772-6150P
- Fabrikantnummer:
- R1LV0408DSA-5SR#B0
- Fabrikant:
- Renesas Electronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 772-6150P
- Fabrikantnummer:
- R1LV0408DSA-5SR#B0
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | STSOP | |
| Pin Count | 32 | |
| Dimensions | 11.9 x 8.1 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 11.9mm | |
| Width | 8.1mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Temperature | +70 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type STSOP | ||
Pin Count 32 | ||
Dimensions 11.9 x 8.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Length 11.9mm | ||
Width 8.1mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Temperature +70 °C | ||
- Land van herkomst:
- JP