Phoenix Contact AKG Series Terminal Block, 1-Way, 76A Screw
- RS-stocknr.:
- 131-248
- Fabrikantnummer:
- 423043
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 1 eenheid)*
€ 1,39
(excl. BTW)
€ 1,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 + | € 1,39 |
*prijsindicatie
- RS-stocknr.:
- 131-248
- Fabrikantnummer:
- 423043
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Block | |
| Current | 76A | |
| Material | Polyamide | |
| Voltage | 300V | |
| Cable CSA | 1.5mm², 16mm² | |
| Colour | Grey | |
| Series | AKG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA Approval ID: 13631, EAC, EU RoHS, REACH, UL Recognised | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Block | ||
Current 76A | ||
Material Polyamide | ||
Voltage 300V | ||
Cable CSA 1.5mm², 16mm² | ||
Colour Grey | ||
Series AKG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA Approval ID: 13631, EAC, EU RoHS, REACH, UL Recognised | ||
Vrijgesteld
- Land van herkomst:
- IN
The Phoenix Contact Connection terminal block is designed for a wide range of applications. With a nominal voltage of 300V and a nominal current of 76A, this terminal block ensures reliable connections for various electrical components. The screw connection method and neutral busbar mounting make installation easy and secure. The grey color adds a sleek touch to your setup.
Screw connection method for easy installation
Neutral busbar mounting for secure connections
Gerelateerde Links
- Phoenix Contact AKG Series Terminal Block 76A Screw
- Phoenix Contact AKG Series Terminal Block 14AWG 76A Screw
- Phoenix Contact AKG Series Terminal Block 6 AWG Wire, 76A Screw
- Phoenix Contact AKG Series Terminal Block 32A Screw
- Phoenix Contact AKG 4 RD Series Terminal Block Screw
- Phoenix Contact AKG 35 BU Series Terminal Block Screw
- Phoenix Contact AKG 35 RD Series Terminal Block Screw
- Phoenix Contact AKG 35 GN Series Terminal Block Screw