Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire Push-in
- RS-stocknr.:
- 207-140
- Fabrikantnummer:
- NSYTRP24PE
- Fabrikant:
- Schneider Electric
Ontvang bulkkorting
Voeg 10 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,18
(excl. BTW)
€ 14,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 12,18 | - |
| 10 - 24 | € 11,20 | 8% |
| 25 + | € 10,11 | 16% |
*prijsindicatie
- RS-stocknr.:
- 207-140
- Fabrikantnummer:
- NSYTRP24PE
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 4 | |
| Wire Size | 2.5mm² | |
| Material | Polyamide | |
| Voltage | 1kV | |
| Colour | Yellow, Green | |
| Cable CSA | 2.5mm² | |
| Series | NSYTRP | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, REACH, EU RoHS, EAC, cURus, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 4 | ||
Wire Size 2.5mm² | ||
Material Polyamide | ||
Voltage 1kV | ||
Colour Yellow, Green | ||
Cable CSA 2.5mm² | ||
Series NSYTRP | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, REACH, EU RoHS, EAC, cURus, CSA | ||
Vrijgesteld
- Land van herkomst:
- DE
The Schneider Electric Terminal Block is a push-in type designed for protective earth applications, featuring 4 points with a capacity of 2.5 mm². Finished in green-yellow, this terminal block ensures secure and reliable connections for grounding purposes. Supplied in a set of 50, it is ideal for various installations, providing an efficient solution for managing protective earth wiring in industrial and commercial environments.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Gerelateerde Links
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block 4mm² Wire, 20A Push-in