Omron XW5T Series DIN Rail Terminal Block, 2-Way, 14AWG Wire, 17.5A Push-in
- RS-stocknr.:
- 215-4056
- Fabrikantnummer:
- XW5T-P2.5-1.2-1
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 2,09
(excl. BTW)
€ 2,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,09 |
*prijsindicatie
- RS-stocknr.:
- 215-4056
- Fabrikantnummer:
- XW5T-P2.5-1.2-1
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | DIN Rail Terminal Block | |
| Number of Ways | 2 | |
| Current | 17.5A | |
| Wire Size | 14AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Voltage | 600V | |
| Cable CSA | 2.5mm² | |
| Series | XW5T | |
| Colour | Dark Grey | |
| Wire Protection | No | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type DIN Rail Terminal Block | ||
Number of Ways 2 | ||
Current 17.5A | ||
Wire Size 14AWG | ||
Mount Type Cable | ||
Fused No | ||
Voltage 600V | ||
Cable CSA 2.5mm² | ||
Series XW5T | ||
Colour Dark Grey | ||
Wire Protection No | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Gender Female | ||
Maximum Operating Temperature 85°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
The Omron Push-in Plus terminal blocks are more compact than traditional screw-type terminal blocks. Maintenance is not required as screws do not loosen. The unmarked labels are made up of plastic material and are used by the terminal blocks .
Unmarked type label
Plastic material
DIN rail mounted
Gerelateerde Links
- Omron XW5T Series DIN Rail Terminal Block 14AWG Wire, 17.5A Push-in
- Omron XW5T Series DIN Rail Terminal Block 14AWG Wire, 17.5A Push-in
- Omron XW5T Series DIN Rail Terminal Block 17AWG Wire, 17.5A Push-in
- Omron XW5T-P2.5-1.1-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue 1-Level, Push-in
- Omron XW5T-P2.5-1.1-1 XW5T Series Non-Fuse DIN Rail Terminal Grey 1-Level, Push-in
- Omron XW5G Series DIN Rail Terminal Block 24AWG Wire, 17.5A Push-in
- Omron XW5T-P1.5-1.2-1 XW5T Series Non-Fuse DIN Rail Terminal Grey 1-Level, Push-in
- Omron XW5T-P1.5-1.2-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue 1-Level, Push-in