Allen Bradley 1492-J35 Series Feed Through Terminal Block, 2-Way, 150A Screw
- RS-stocknr.:
- 220-0694
- Fabrikantnummer:
- 1492-J35-Y
- Fabrikant:
- Allen Bradley
Subtotaal (1 verpakking van 40 eenheden)*
€ 427,44
(excl. BTW)
€ 517,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 40 + | € 10,686 | € 427,44 |
*prijsindicatie
- RS-stocknr.:
- 220-0694
- Fabrikantnummer:
- 1492-J35-Y
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Number of Ways | 2 | |
| Product Type | Feed Through Terminal Block | |
| Current | 150A | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Pitch | 35mm | |
| Voltage | 1kV | |
| Series | 1492-J35 | |
| Colour | Yellow | |
| Cable CSA | 35mm² | |
| Wire Protection | No | |
| Minimum Operating Temperature | -50°C | |
| Gender | Female | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Number of Ways 2 | ||
Product Type Feed Through Terminal Block | ||
Current 150A | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Pitch 35mm | ||
Voltage 1kV | ||
Series 1492-J35 | ||
Colour Yellow | ||
Cable CSA 35mm² | ||
Wire Protection No | ||
Minimum Operating Temperature -50°C | ||
Gender Female | ||
Termination Type Screw | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
- Land van herkomst:
- DE
The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough style with one circuit Feed Through Block type.
Standard Feedthrough
Gerelateerde Links
- Allen Bradley 1492-J35 Series Feed Through Terminal Block 150A Screw
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J35
- Allen Bradley 1492 Series Screw Terminal 150A Screw Cage
- Allen Bradley 1492-W3-Y 1492-W Series Feed Through Terminal Block Yellow Screw
- Allen Bradley 1492-WM4-Y 1492-W Series Feed Through Terminal Block Yellow Screw
- Allen Bradley 1492-W4-Y 1492-W Series Feed Through Terminal Block Yellow Screw
- Allen Bradley 1492-J16 Series Feed Through Terminal Block 18AWG Wire, 85A Screw
- Allen Bradley 1492-J10 Series Feed Through Terminal Block 18AWG Wire, 65A Screw