Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage
- RS-stocknr.:
- 220-4553
- Fabrikantnummer:
- 1492-JG10
- Fabrikant:
- Allen Bradley
Subtotaal (1 verpakking van 50 eenheden)*
€ 453,50
(excl. BTW)
€ 548,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 9,07 | € 453,50 |
*prijsindicatie
- RS-stocknr.:
- 220-4553
- Fabrikantnummer:
- 1492-JG10
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Number of Ways | 3 | |
| Product Type | Screw Terminal | |
| Current | 10A | |
| Wire Size | 12AWG, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 300V | |
| Wire Protection | No | |
| Colour | White | |
| Series | 1492 | |
| Cable CSA | 10mm² | |
| Termination Type | Screw Cage | |
| Minimum Operating Temperature | -50°C | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Number of Ways 3 | ||
Product Type Screw Terminal | ||
Current 10A | ||
Wire Size 12AWG, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 300V | ||
Wire Protection No | ||
Colour White | ||
Series 1492 | ||
Cable CSA 10mm² | ||
Termination Type Screw Cage | ||
Minimum Operating Temperature -50°C | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- Land van herkomst:
- RO
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a grounding terminal block.
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Gerelateerde Links
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG, 26 AWG Wire Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage