JM CONCEPT Terminal Block, 2-Way, 14AWG Wire, 50mA Screw
- RS-stocknr.:
- 232-8217
- Fabrikantnummer:
- BL02ALV
- Fabrikant:
- JM CONCEPT
Subtotaal (1 eenheid)*
€ 65,97
(excl. BTW)
€ 79,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 27 november 2026
- Plus verzending 5 stuk(s) vanaf 04 december 2026
- Plus verzending 5 stuk(s) vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,97 |
*prijsindicatie
- RS-stocknr.:
- 232-8217
- Fabrikantnummer:
- BL02ALV
- Fabrikant:
- JM CONCEPT
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
| Merk | JM CONCEPT | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Current | 50mA | |
| Wire Size | 14AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Gold | |
| Voltage | 1.2kV | |
| Colour | Black | |
| Wire Protection | No | |
| Gender | Female | |
| Termination Type | Screw | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk JM CONCEPT | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Current 50mA | ||
Wire Size 14AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Gold | ||
Voltage 1.2kV | ||
Colour Black | ||
Wire Protection No | ||
Gender Female | ||
Termination Type Screw | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- FR
The JM CONCEPT Baselines wired connected platforms are equipped with golden double lyre contact and screw terminal blocks. It comes with standard specificity and 2 slots. It has 1 terminal block on the high side and 1 terminal block on the low side.
No. of slots 2
No. of slots for converters in 45mm case 1
Terminal block type screw
Gerelateerde Links
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- JM CONCEPT Terminal Block 14AWG Wire, 50mA Screw
- RS PRO Non-Fused Terminal Block 14AWG Wire, 6A Screw
- RS PRO Non-Fused Terminal Block 14AWG Wire, 20A Screw