WAGO 264 Series Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp
- RS-stocknr.:
- 271-0255
- Fabrikantnummer:
- 264-326
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 85,83
(excl. BTW)
€ 103,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 85,83 | € 0,858 |
*prijsindicatie
- RS-stocknr.:
- 271-0255
- Fabrikantnummer:
- 264-326
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 600V | |
| Series | 264 | |
| Colour | Orange | |
| Cable CSA | 2.5mm² | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 600V | ||
Series 264 | ||
Colour Orange | ||
Cable CSA 2.5mm² | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
2 conductor centre terminal block
Polyamide insulation material
0.072 MJ fire load
Halogen free
Gerelateerde Links
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp