WAGO 264 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp
- RS-stocknr.:
- 271-0263
- Fabrikantnummer:
- 264-351
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 127,03
(excl. BTW)
€ 153,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 127,03 | € 1,27 |
*prijsindicatie
- RS-stocknr.:
- 271-0263
- Fabrikantnummer:
- 264-351
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Material | Polyamide 66 | |
| Contact Material | Copper | |
| Voltage | 600V | |
| Colour | Grey | |
| Series | 264 | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Material Polyamide 66 | ||
Contact Material Copper | ||
Voltage 600V | ||
Colour Grey | ||
Series 264 | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
4 conductor centre terminal block
0.114 MJ fire load
Polyamide insulation material
Halogen free
Gerelateerde Links
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp