WAGO 862 Series Terminal Strip, 5-Way, 12AWG, 20 AWG Wire, 32A Cage Clamp
- RS-stocknr.:
- 279-2647
- Fabrikantnummer:
- 862-1605
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-2647
- Fabrikantnummer:
- 862-1605
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Number of Ways | 5 | |
| Product Type | Terminal Strip | |
| Current | 32A | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | Chassis | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 500V | |
| Cable CSA | 12AWG | |
| Colour | White | |
| Series | 862 | |
| Termination Type | Cage Clamp | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Number of Ways 5 | ||
Product Type Terminal Strip | ||
Current 32A | ||
Wire Size 12AWG, 20AWG | ||
Mount Type Chassis | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 500V | ||
Cable CSA 12AWG | ||
Colour White | ||
Series 862 | ||
Termination Type Cage Clamp | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
The WAGO 4-conductor chassis-mount terminal strip without ground contact.
Insulation material polyamide
Flammability class per UL94 V0
Gerelateerde Links
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes | Wire Fish Tape