CAMDENBOSS CHTB Series Terminal Block, 3-Way, 2mm², 6 mm² Wire, 41A Screw
- RS-stocknr.:
- 280-5441
- Artikelnummer Distrelec:
- 148-31-152
- Fabrikantnummer:
- CHTB6/3N
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 eenheid)*
€ 1,74
(excl. BTW)
€ 2,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 163 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 550 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,74 |
*prijsindicatie
- RS-stocknr.:
- 280-5441
- Artikelnummer Distrelec:
- 148-31-152
- Fabrikantnummer:
- CHTB6/3N
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Number of Ways | 3 | |
| Product Type | Terminal Block | |
| Current | 41A | |
| Wire Size | 2mm², 6mm² | |
| Material | Porcelain | |
| Contact Material | Brass | |
| Voltage | 450V | |
| Pitch | 12.5mm | |
| Series | CHTB | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 350°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Contact Plating | Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Number of Ways 3 | ||
Product Type Terminal Block | ||
Current 41A | ||
Wire Size 2mm², 6mm² | ||
Material Porcelain | ||
Contact Material Brass | ||
Voltage 450V | ||
Pitch 12.5mm | ||
Series CHTB | ||
Minimum Operating Temperature 5°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 350°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Contact Plating Nickel | ||
- Land van herkomst:
- ES
The CAMDENBOSS High Temperature Resistant connection block meticulously designed to excel in extreme heat environments. The core of these blocks features a robust porcelain body, impressively rated to withstand temperatures of up to 1000 degree Celsius.
Inserts rated to 350 degree Celsius
CE approved
Gerelateerde Links
- CAMDENBOSS CHTB Series Terminal Block 2mm² 41A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 41A Screw
- CAMDENBOSS CHTB Series Connector 4mm² 41A Screw
- CAMDENBOSS Connector & Terminal Block 6 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- CAMDENBOSS CHTB Series Terminal Block 10mm² 57A Screw