CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 32A, 4 mm2 Wire, Screw Termination
- RS-stocknr.:
- 280-7699
- Artikelnummer Distrelec:
- 148-31-632
- Fabrikantnummer:
- CTSN633/12
- Fabrikant:
- CAMDENBOSS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 280-7699
- Artikelnummer Distrelec:
- 148-31-632
- Fabrikantnummer:
- CTSN633/12
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Number of Ways | 12 | |
| Current Rating | 32A | |
| Wire Size | 4 mm2 | |
| Termination Method | Screw | |
| Series | CTSN | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Number of Ways 12 | ||
Current Rating 32A | ||
Wire Size 4 mm2 | ||
Termination Method Screw | ||
Series CTSN | ||
- Land van herkomst:
- ES
The CAMDENBOSS 12 way nylon terminal strip moulded from grey PA66 glass fibre. Available with or without wire protection.
Easily cut to required size
Closed inserts option
Captive terminal screws
Closed inserts option
Captive terminal screws
Gerelateerde Links
- CAMDENBOSS CTSN Series Terminal Strip 30A Screw Termination
- CAMDENBOSS CTSN Series Terminal Strip 35mm² Wire, 125A Screw
- CAMDENBOSS CTSN Series Terminal Strip 2mm² 24A Screw
- CAMDENBOSS CHTB Series Terminal Block 57A Screw Termination
- CAMDENBOSS CTSN Series Pluggable Terminal Block 10.25 mm Pitch CTSN433/12MF
- CAMDENBOSS CTSN Series Pluggable Terminal Block 8 mm Pitch CTSN431/12MF
- CAMDENBOSS Terminal Strip 16mm² Wire, 76A Screw
- CAMDENBOSS Terminal Strip 10mm² Wire, 57A Screw