Adels Contact 157 Series Terminal Block, 2-Way, 6mm² Wire, 16A Screw
- RS-stocknr.:
- 285-7892
- Artikelnummer Distrelec:
- 300-68-617
- Fabrikantnummer:
- 157/ 2
- Fabrikant:
- Adels Contact
Subtotaal (1 eenheid)*
€ 1,85
(excl. BTW)
€ 2,24
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,85 |
*prijsindicatie
- RS-stocknr.:
- 285-7892
- Artikelnummer Distrelec:
- 300-68-617
- Fabrikantnummer:
- 157/ 2
- Fabrikant:
- Adels Contact
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
| Merk | Adels Contact | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Current | 16A | |
| Wire Size | 6mm² | |
| Mount Type | Screw | |
| Material | Porcelain | |
| Contact Material | Brass | |
| Voltage | 450V | |
| Pitch | 10.7mm | |
| Wire Protection | Yes | |
| Colour | White | |
| Series | 157 | |
| Cable CSA | 6mm² | |
| Termination Type | Screw | |
| Gender | Female | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Adels Contact | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Current 16A | ||
Wire Size 6mm² | ||
Mount Type Screw | ||
Material Porcelain | ||
Contact Material Brass | ||
Voltage 450V | ||
Pitch 10.7mm | ||
Wire Protection Yes | ||
Colour White | ||
Series 157 | ||
Cable CSA 6mm² | ||
Termination Type Screw | ||
Gender Female | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The 2 pole porcelain connector suitable for various electrical applications. With an impressive nominal cross-section of 2.5mm² and a voltage rating of 450V, this connector guarantees reliable and efficient performance in electrical installations.
Connection screw suitable for conductor sizes ranging from 0.5mm² to 6.0mm²
Porcelain mouldings offer excellent durability and heat resistance up to 1000°C
Brass contacts plated for enhanced conductivity and temperature resistance up to 350°C
Captive screws for easy and secure installation
Current rating of 16A at 100°C as per EN 60598 standards
Gerelateerde Links
- Adels Contact Europa Series Standard Terminal Block 2.4mm² Wire, 10A Screw
- Adels Contact AC 162 Series Terminal Block 0.5mm² 15A Screw
- Adels Contact LK 980 Series Terminal Block 0.5mm² 24A Screw
- Schneider Electric NSYTRV Series Terminal Block 6mm² Wire Screw
- RS PRO Non-Fused Terminal Block 6mm² Wire Screw
- RS PRO Fuse Terminal Block 6mm² Wire, 10A Screw
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 16A Screw
- HellermannTyton CS Series Terminal Block 6mm Wire, 5A Screw