Phoenix Contact COMBICON Power Series HDFK 16 GNYE Feed Through Terminal Block, 76A, Screw Termination
- RS-stocknr.:
- 855-7658
- Fabrikantnummer:
- 0709877
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 855-7658
- Fabrikantnummer:
- 0709877
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Current Rating | 76A | |
| Termination Method | Screw | |
| Fused | No | |
| Colour | Green, Yellow | |
| Series | COMBICON Power | |
| Gender | Female | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 76A | ||
Termination Method Screw | ||
Fused No | ||
Colour Green, Yellow | ||
Series COMBICON Power | ||
Gender Female | ||
- Land van herkomst:
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 76 A, cross section: 0.5 mm² - 25 mm², connection direction of the conductor to plug-in direction: 0 °, color: green-yellow
Gerelateerde Links
- Phoenix Contact COMBICON Power Series HDFK 50 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact COMBICON Power Series HDFK 25 GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact HDFK 25-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 50-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact COMBICON Power Series HDFKV 50-VP GNYE Feed Through Terminal Block Screw Termination
- Phoenix Contact HDFK 4/Z Series Feed Through Terminal Block Screw Termination
- Phoenix Contact HDFK 50-IB Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95-VP Series Feed Through Terminal Block 1-Row, Screw Termination