Phoenix Contact MSTBVK 2.5/18-GF-5.08 Series DIN Rail Connector Screw
- RS-stocknr.:
- 880-9877
- Fabrikantnummer:
- 1803112
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 853,75
(excl. BTW)
€ 1.033,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 853,75 | € 17,075 |
*prijsindicatie
- RS-stocknr.:
- 880-9877
- Fabrikantnummer:
- 1803112
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | DIN Rail Connector | |
| Pitch | 5.08mm | |
| Voltage | 630V | |
| Cable CSA | 2.5mm² | |
| Series | MSTBVK 2.5/18-GF-5.08 | |
| Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type DIN Rail Connector | ||
Pitch 5.08mm | ||
Voltage 630V | ||
Cable CSA 2.5mm² | ||
Series MSTBVK 2.5/18-GF-5.08 | ||
Colour Green | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Gerelateerde Links
- Phoenix Contact MSTBVK 2.5/16-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/9-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/14-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/11-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/3-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/5-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/17-GF-5.08 Series DIN Rail Connector Screw
- Phoenix Contact MSTBVK 2.5/4-GF-5.08 Series DIN Rail Connector Screw