Zarges Aluminium 5 steps Step Ladder, 1.32 m open length
- RS-stocknr.:
- 172-1310
- Fabrikantnummer:
- 41553
- Fabrikant:
- Zarges
Subtotaal (1 eenheid)*
€ 698,42
(excl. BTW)
€ 845,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 698,42 |
*prijsindicatie
- RS-stocknr.:
- 172-1310
- Fabrikantnummer:
- 41553
- Fabrikant:
- Zarges
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
| Merk | Zarges | |
| Product Type | Step Ladder | |
| Number of Rungs | 5 | |
| Stiles Material | Aluminium | |
| Open Length | 1.32m | |
| Weight | 8.4kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Alles selecteren | ||
|---|---|---|
Merk Zarges | ||
Product Type Step Ladder | ||
Number of Rungs 5 | ||
Stiles Material Aluminium | ||
Open Length 1.32m | ||
Weight 8.4kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
Vrijgesteld
- Land van herkomst:
- HU
Zarges Aluminium Step Ladder
The Zarges step ladder has double-sided access to provide quick and flexible access. It provides safe standing and a large working area. The ladder stiles and treads are made from aluminium. It has 2 x 5 treads and an aluminium storage tray for small items and tools.
Features and Benefits
• Anodized stiles with abrasion resistant
• Comfortable standing even when working for longer periods of time
• High strength perlongurte belts prevent splay
• Lightweight
• Open length 1.32m
• Tight fit in the bar
Applications
• Automation industry
• Domestic use
• Factory
• Power plants
Certifications
• EN 131
Gerelateerde Links
- Zarges Aluminium 8 steps Step Ladder, 1.73 m open length
- Zarges Aluminium 8 steps Step Ladder, 1.8 m open length
- Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
- Zarges Aluminium 3 steps Step Ladder, 880 mm open length
- Zarges Aluminium 10 steps Step Ladder, 2.2 m open length
- Zarges Aluminium 12 steps Step Ladder, 2.6 m open length
- Zarges Aluminium 5 steps Step Ladder 2.15 m open length
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length