Trinamic 1160 Series Stepper Motor Stepper Motor 48V, 1.01Nm Torque, 1.8 °, 60 x 60 mm Frame, 6.35 mm Shaft
- RS-stocknr.:
- 284-4803
- Artikelnummer Distrelec:
- 154-22-027
- Fabrikantnummer:
- PD57-2-1160-TMCL
- Fabrikant:
- Trinamic
Subtotaal (1 eenheid)*
€ 448,05
(excl. BTW)
€ 542,14
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 448,05 |
*prijsindicatie
- RS-stocknr.:
- 284-4803
- Artikelnummer Distrelec:
- 154-22-027
- Fabrikantnummer:
- PD57-2-1160-TMCL
- Fabrikant:
- Trinamic
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
| Merk | Trinamic | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.01Nm | |
| Voltage | 48V | |
| Frame Size | 60 x 60 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Width | 60mm | |
| Resistance Per Phase | 0.83Ω | |
| Standards/Approvals | REACH, RoHS | |
| Length | 75mm | |
| Depth | 60mm | |
| Series | 1160 | |
| Alles selecteren | ||
|---|---|---|
Merk Trinamic | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.01Nm | ||
Voltage 48V | ||
Frame Size 60 x 60 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Width 60mm | ||
Resistance Per Phase 0.83Ω | ||
Standards/Approvals REACH, RoHS | ||
Length 75mm | ||
Depth 60mm | ||
Series 1160 | ||
- Land van herkomst:
- MY
The stepper motor system is compatible with two-phase stepper motors like NEMA 23/24, supporting both host and standalone operation modes. Programmed using TMCL (Trinamic Motion Control Language), it offers a program memory capable of storing up to 2048 TMCL commands. It can be programmed and controlled via USB, RS485, and CAN interfaces. Equipped with stallGuard2 and cool Step technologies, it enables sensor less load angle detection and current control for optimized performance. Additionally, it features a sensOstep encoder for precise position detection with 1024 counts per revolution. Input options include step/direction (opto-isolated), three reference/limit switch inputs, and two digital outputs (24V, open drain). Furthermore, it provides two inputs, which can interpret analogue (0-10V) or digital (5V/24V) signals, and an ABN encoder interface for enhanced functionality.
Rohs compliant
Gross weight 624 gram
Dimensions 125 x 85 x 60 mm
Gerelateerde Links
- Trinamic QSH5718 Series Stepper Motor Stepper Motor 2.3V 1.8 ° 6.35 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 2V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic 2 Phase Motion Function
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 3.3V 42 x 42 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V 1.8 °, 60 x 60 mm Frame
- Trinamic PD42 Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PD42-x-1140 Series Stepper Motor Unit Stepper Motor 28V 42.3 x 42.3 mm Frame, 5 mm Shaft