RS PRO 3 Tread Steel Steps 750mm Platform Height, Blue
- RS-stocknr.:
- 103-8702
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 1.456,85
(excl. BTW)
€ 1.762,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.456,85 |
*prijsindicatie
- RS-stocknr.:
- 103-8702
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Steps | |
| Number of Steps | 3 | |
| Platform Height | 750mm | |
| Material | Steel | |
| Colour | Blue | |
| Weight | 18kg | |
| Step Depth | 145mm | |
| Step Width | 400mm | |
| Standards/Approvals | No | |
| Overall Height | 1.46m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Steps | ||
Number of Steps 3 | ||
Platform Height 750mm | ||
Material Steel | ||
Colour Blue | ||
Weight 18kg | ||
Step Depth 145mm | ||
Step Width 400mm | ||
Standards/Approvals No | ||
Overall Height 1.46m | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO 3-Tread Steel Steps, 750mm Platform Height, Blue
This set of mobile steps from RS PRO allows you to load and unload containers and vehicles at various heights. The unit provides safe access to elevated loading bays and lorry trailer beds.
The steps have large mesh treads that offer ample stepping space and are non-slip to assure your safety. Rubber wheels allow for a tilt-and-push movement, so you can roll the stairs into place before securing setting them on the ground. Stoppers on the front legs offer good friction to hold the steps in place and the unit's sturdy steel frame is built to withstand regular use.
Use this set of docking stairs in any industrial application that calls for packing or unpacking above head height.
Features and Benefits
• Blue colour
• Steel material
• Three steps
• Overall height of 1.460 m
• Platform height of 750mm
• Weight of 18 kg