RS PRO White Strapping, 1100 m Length, 15 mm Width, 412 kg Breaking Strain
- RS-stocknr.:
- 912-9181
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 258,39
(excl. BTW)
€ 312,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 258,39 |
*prijsindicatie
- RS-stocknr.:
- 912-9181
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Breaking Strain | 412kg | |
| Product Type | Strapping | |
| Strapping Material | Polyester | |
| Strapping Width | 15mm | |
| Strapping Length | 1100m | |
| Colour | White | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Breaking Strain 412kg | ||
Product Type Strapping | ||
Strapping Material Polyester | ||
Strapping Width 15mm | ||
Strapping Length 1100m | ||
Colour White | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- NL
RS PRO White Strapping, 412 kg
Need to bundle industrial goods or strap down a load to a heavy pallet? This woven cord polyester strapping from RS PRO is strong enough to secure your items safely while adding little in the way of weight.
You can re-tighten the strapping after slackening and easily cut it with scissors, so it's versatile and will help you organise efficient workflows. There are no sharp edges so it's safe to handle without gloves. The product is also notable for its low environmental impact, as it requires relatively little energy to produce and is fully recyclable.
This strapping conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it won't damage equipment via electrostatic discharge. Strapping of this kind is used for heavy-duty pallet-strapping in warehouses, factories or for transporting goods.
Features and Benefits
• Breaking strain of 412 kg
• White colour
• Strapping length of 1100 m
• Polyester strapping material
• Strapping width of 15 mm
Gerelateerde Links
- RS PRO White Strapping 13 mm Width, 330 kg Breaking Strain
- RS PRO White Strapping 12 mm Width, 145 kg Breaking Strain
- RS PRO Blue Strapping 12 mm Width, 270 kg Breaking Strain
- RS PRO Green Strapping 12.8 mm Width, 290 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 150 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 260 kg Breaking Strain
- RS PRO Black Strapping 12.4 mm Width, 220 kg Breaking Strain
- SAM White Strapping, 25 mm Width