DeWALT DCM571X Strimmer Battery
- RS-stocknr.:
- 141-959
- Fabrikantnummer:
- DCM571X1-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 684,25
(excl. BTW)
€ 827,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 684,25 |
*prijsindicatie
- RS-stocknr.:
- 141-959
- Fabrikantnummer:
- DCM571X1-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Power Type | Battery | |
| Product Type | Strimmer | |
| Weight | 3.6kg | |
| Battery Voltage | 54V | |
| Battery Capacity | 9Ah | |
| Maximum Speed | 5500rpm | |
| Plug Type | Type C | |
| Series | DCM571X | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Power Type Battery | ||
Product Type Strimmer | ||
Weight 3.6kg | ||
Battery Voltage 54V | ||
Battery Capacity 9Ah | ||
Maximum Speed 5500rpm | ||
Plug Type Type C | ||
Series DCM571X | ||
- Land van herkomst:
- CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
Total assembled length 1.8m
Well balanced weight 3.6kg