Flex 1 cup Suction Lifter, 130 kg
- RS-stocknr.:
- 459-880
- Fabrikantnummer:
- 531332
- Fabrikant:
- Flex
Subtotaal (1 kit)*
€ 606,00
(excl. BTW)
€ 733,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 606,00 |
*prijsindicatie
- RS-stocknr.:
- 459-880
- Fabrikantnummer:
- 531332
- Fabrikant:
- Flex
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
| Merk | Flex | |
| Number of Cups | 1 | |
| Product Type | Suction Lifter | |
| Lifting Capacity | 130kg | |
| Overall Length | 184mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 300mm | |
| Overall Height | 121mm | |
| Alles selecteren | ||
|---|---|---|
Merk Flex | ||
Number of Cups 1 | ||
Product Type Suction Lifter | ||
Lifting Capacity 130kg | ||
Overall Length 184mm | ||
Standards/Approvals RoHS | ||
Overall Width 300mm | ||
Overall Height 121mm | ||
- Land van herkomst:
- CN
The FLEX FEMA Cordless Vacuum Lifter 18 V Grabo is an ergonomically designed, portable electric tool that allows for easy lifting and moving of various objects, including tiles, drywall panels, concrete blocks, glass, metals, furniture, and large electrical appliances. Its powerful functionality ensures heavy objects are handled efficiently and reliably. With a holding force of up to 170 kg it can suck onto almost any surface, including dusty, rough, or semi porous materials.
With a powerful vacuum pump and stops automatically at maximum vacuum
Electronic management system protects the machine
Extends the service life and increases efficiency
LED battery capacity display