RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS-stocknr.:
- 184-5053
- Fabrikant:
- RS PRO
Subtotaal (1 tray van 4800 eenheden)*
€ 3.369,60
(excl. BTW)
€ 4.075,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 4800 + | € 0,702 | € 3.369,60 |
*prijsindicatie
- RS-stocknr.:
- 184-5053
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Diameter | 11.5mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Leakage Current | 5μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 75mΩ | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 200000 Cycles | |
| Series | RS PRO | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Height | 8.6mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Polarity Polar | ||
Diameter 11.5mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Leakage Current 5μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 75mΩ | ||
Maximum Operating Temperature 70°C | ||
Lifetime 200000 Cycles | ||
Series RS PRO | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Height 8.6mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- Land van herkomst:
- CN
RS PRO EDLC Supercapacitor
The RS PRO SG series 0.47F horizontal PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 50ohm and DC Impedance of 75ohm
• Operating temperature ranges between -40°C and 70°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Gerelateerde Links
- RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- NIC Components 0.47 F Supercapacitor -20 → 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Surface
- Eaton 0.47 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 → 80 % Tolerance Through Hole