AVX 10 F Supercapacitor, SCC 3V dc, Through Hole
- RS-stocknr.:
- 250-6959
- Fabrikantnummer:
- SCCS30E106SRB
- Fabrikant:
- AVX
Ontvang bulkkorting
Voeg 100 meer toe om 17% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,31
(excl. BTW)
€ 4,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6.257 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 99 | € 3,31 | - |
| 100 - 249 | € 2,72 | 17% |
| 250 + | € 2,02 | 38% |
*prijsindicatie
- RS-stocknr.:
- 250-6959
- Fabrikantnummer:
- SCCS30E106SRB
- Fabrikant:
- AVX
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
| Merk | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 10F | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS, REACH, UL 810A | |
| Series | SCC | |
| Capacitor Family | SCC | |
| Alles selecteren | ||
|---|---|---|
Merk AVX | ||
Product Type Supercapacitor | ||
Capacitance 10F | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Standards/Approvals RoHS, REACH, UL 810A | ||
Series SCC | ||
Capacitor Family SCC | ||
- Land van herkomst:
- CN
The AVX SCC series is a new series of cylindrical electrochemical double-layer capacitors which offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold-Up, Energy Harvesting, and Pulse Power Applications.
Capacitor Values from 1F – 100F
High pulse power capability
Low ESR
Low Leakage Current
Capability to couple with battery
Gerelateerde Links
- AVX 10 F Supercapacitor Through Hole
- AVX 35 F Supercapacitor Through Hole
- KYOCERA AVX 100 F Supercapacitor -10 → 30 % Tolerance Through Hole, Through Hole
- KYOCERA AVX 50 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 400 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 10 F Supercapacitor 0 to +100 % Tolerance Through Hole