Abracon, ATCA-08, Vertical Non-Shielded Coil Inductor with a Iron Powder Core, 250 μH ±20 % 10 A Idc
- RS-stocknr.:
- 730-469
- Fabrikantnummer:
- ATCA-08-251M-V
- Fabrikant:
- Abracon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 730-469
- Fabrikantnummer:
- ATCA-08-251M-V
- Fabrikant:
- Abracon
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Abracon | |
| Inductance | 250μH | |
| Product Type | Coil Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | Vertical | |
| Length | 36mm | |
| Packaging | Tray | |
| Automotive Standard | ISO 9001 | |
| Shielding | Non-Shielded | |
| Maximum DC Resistance | 27mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | ATCA-08 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Diameter | 36mm | |
| Termination Style | Through Hole | |
| Core Material | Iron Powder | |
| Depth | 21.5mm | |
| Standards/Approvals | RoHS | |
| Height | 19.5mm | |
| Maximum Self Resonant Frequency | 1kHz | |
| Inductor Construction | Unshielded | |
| Moulded | No | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Inductance 250μH | ||
Product Type Coil Inductor | ||
Maximum DC Current 10A | ||
Package/Case Vertical | ||
Length 36mm | ||
Packaging Tray | ||
Automotive Standard ISO 9001 | ||
Shielding Non-Shielded | ||
Maximum DC Resistance 27mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series ATCA-08 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Diameter 36mm | ||
Termination Style Through Hole | ||
Core Material Iron Powder | ||
Depth 21.5mm | ||
Standards/Approvals RoHS | ||
Height 19.5mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Inductor Construction Unshielded | ||
Moulded No | ||
- Land van herkomst:
- TH
The Abracon Toroidal inductor provides low EMI/RFI characteristics, designed for efficient performance in high-power applications such as switch-mode power supplies and motor drivers, ensuring compliance with RoHS/RoHS II standards.
Achieves high saturation current and low EMI/RFI for reliable operation
Suitable for a wide operating temperature range from -40°C to 105°C
Features a Compact design compatible with low-cost through-hole assembly
Gerelateerde Links
- Wurth Elektronik Coupled Inductor Iron Powder Core, 1.5 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core, 33 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core, 4.7 μH
- Tamura 5000 μH Amorphous iron Leaded Inductor 460 mΩ Rdc, NAC-08
- Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core, 2.9 μH
- Wurth Elektronik Dual Coupled Inductor Composite Iron Powder Core, 2.2 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 1 μH
- Wurth Elektronik SMT Coupled Inductor Coupled Inductor Iron Powder Core, 3.3 μH
