RS PRO, 0104 Shielded Wire-wound SMD Inductor 10 μH Shielded 3.8A Idc
- RS-stocknr.:
- 124-5605
- Fabrikant:
- RS PRO
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een tas van 10)
€ 5,70
(excl. BTW)
€ 6,90
(incl. BTW)
- RS-stocknr.:
- 124-5605
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 0104 | |
| Length | 10.6mm | |
| Depth | 10.5mm | |
| Height | 4mm | |
| Dimensions | 10.6 x 10.5 x 4mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 40mΩ | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 3.8A | ||
Package/Case 0104 | ||
Length 10.6mm | ||
Depth 10.5mm | ||
Height 4mm | ||
Dimensions 10.6 x 10.5 x 4mm | ||
Shielded Yes | ||
Maximum DC Resistance 40mΩ | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- Land van herkomst:
- CN
Gerelateerde Links
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- RS PRO, 0104 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 1.9A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4A Idc
- TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 4.9A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc