Murata, LQH44P_J0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 980mA Idc
- RS-stocknr.:
- 167-4027
- Fabrikantnummer:
- LQH44PN4R7MJ0L
- Fabrikant:
- Murata
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 167-4027
- Fabrikantnummer:
- LQH44PN4R7MJ0L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 980mA | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.1mm | |
| Dimensions | 4 x 4 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 117mΩ | |
| Series | LQH44P_J0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Inductance 4.7 μH | ||
Maximum DC Current 980mA | ||
Package/Case 1515 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.1mm | ||
Dimensions 4 x 4 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 117mΩ | ||
Series LQH44P_J0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 980mA Idc
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 2.95A Idc
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.17A Idc
- EPCOS 4.7 μH ±20% Wire-Wound 6.8A Idc
- TDK 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH Wire-Wound 700mA Idc
- TDK 2012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH Wire-Wound 700mA Idc
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- Bourns 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 220mA Idc Q:30