Pulse, P0751NL/52NL Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 1.5A Idc
- RS-stocknr.:
- 173-2134
- Fabrikantnummer:
- P0751.683NLT
- Fabrikant:
- Pulse
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-2134
- Fabrikantnummer:
- P0751.683NLT
- Fabrikant:
- Pulse
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
| Merk | Pulse | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.5A | |
| Length | 12.95mm | |
| Depth | 9.4mm | |
| Height | 5.46mm | |
| Dimensions | 12.95 x 9.4 x 5.46mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 240mΩ | |
| Series | P0751NL/52NL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Pulse | ||
Inductance 68 μH | ||
Maximum DC Current 1.5A | ||
Length 12.95mm | ||
Depth 9.4mm | ||
Height 5.46mm | ||
Dimensions 12.95 x 9.4 x 5.46mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 240mΩ | ||
Series P0751NL/52NL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Inductor Construction Wire-Wound | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Pulse HCI-68 Shielded Wire-wound SMD Inductor 22.8 μH ±20% Wire-Wound 4.9A Idc
- Pulse, LCI-44 Shielded Wire-wound SMD Inductor 248 μH ±20% Wire-Wound 830mA Idc
- Bourns 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 600mA Idc
- Bourns 68 μH Wire-Wound 7A Idc Q:20
- Murata 1005 Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 140mA Idc Q:20
- TDK 68 μH ±20% Wire-Wound 2.65 (Saturation) A, 2.7
- Wurth, WE-PD Shielded Wire-wound SMD Inductor 68 μH ±20% 2.3A Idc
- Bourns 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Shielded 1.5A Idc Q:9