EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Shielded 2A Idc
- RS-stocknr.:
- 185-7955
- Fabrikantnummer:
- B82562N4153M000
- Fabrikant:
- EPCOS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 185-7955
- Fabrikantnummer:
- B82562N4153M000
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Inductance | 15 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 6045 | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 60mΩ | |
| Series | CLF6045NI-D | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Shielded | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 2A | ||
Package/Case 6045 | ||
Length 6.3mm | ||
Depth 6mm | ||
Automotive Standard AEC-Q200 | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 60mΩ | ||
Series CLF6045NI-D | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Shielded | ||
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Gerelateerde Links
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Shielded 860mA Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Shielded 4.1A Idc
- EPCOS 330 μH ±20% Wire-Wound 1.12A Idc
- EPCOS 22 μH ±20% Wire-Wound 4.2A Idc
- EPCOS 4.7 μH ±20% Wire-Wound 6.8A Idc
- EPCOS 2.2 μH ±20% Wire-Wound 8A Idc
- EPCOS 330 μH ±20% Wire-Wound 950mA Idc
- EPCOS 3.3 μH ±20% Wire-Wound 2.6A Idc