Wurth Elektronik, WE-MAPI SMT, 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH 20 % 8.8 A
- RS-stocknr.:
- 217-7308
- Fabrikantnummer:
- 744383660082
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 rol van 5 eenheden)*
€ 9,90
(excl. BTW)
€ 12,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5 - 20 | € 1,98 | € 9,90 |
| 25 - 45 | € 1,516 | € 7,58 |
| 50 - 245 | € 1,448 | € 7,24 |
| 250 - 495 | € 1,402 | € 7,01 |
| 500 + | € 1,292 | € 6,46 |
*prijsindicatie
- RS-stocknr.:
- 217-7308
- Fabrikantnummer:
- 744383660082
- Fabrikant:
- Wurth Elektronik
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wurth Elektronik | |
| Inductance | 0.82μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.8A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 9.6mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI SMT | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | |
| Core Material | Ferrite | |
| Height | 2.1mm | |
| Depth | 5.4mm | |
| Maximum Self Resonant Frequency | 53.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Inductance 0.82μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.8A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 9.6mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI SMT | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | ||
Core Material Ferrite | ||
Height 2.1mm | ||
Depth 5.4mm | ||
Maximum Self Resonant Frequency 53.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- Land van herkomst:
- KR
Gerelateerde Links
- Wurth Elektronik 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH 20 % 8.8 A
- Wurth Elektronik 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 20 % 7.8 A Idc
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH 20 % 3.6 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH 20 % 2.9 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH 20 % 8.1 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH 20 % 8.2 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 5.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 20 % 4.5 A