Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 6.8 μH Shielded Construction
- RS-stocknr.:
- 237-7630
- Fabrikantnummer:
- SRP8540A-6R8M
- Fabrikant:
- Bourns
Subtotaal (1 rol van 800 eenheden)*
€ 446,40
(excl. BTW)
€ 540,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 25 maart 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 800 + | € 0,558 | € 446,40 |
*prijsindicatie
- RS-stocknr.:
- 237-7630
- Fabrikantnummer:
- SRP8540A-6R8M
- Fabrikant:
- Bourns
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 6.5A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Cut Tape | |
| Packaging | Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 120mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP8540A | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Cut Tape | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Core Material | Metal Alloy Powder | |
| Diameter | 3.8mm | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 14MHz | |
| Moulded | No | |
| Inductor Construction | Shielded Construction | |
| Minimum Quality Factor | 20 | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 6.5A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Cut Tape | ||
Packaging Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 120mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP8540A | ||
Maximum Operating Temperature 150°C | ||
Termination Style Cut Tape | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Core Material Metal Alloy Powder | ||
Diameter 3.8mm | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 14MHz | ||
Moulded No | ||
Inductor Construction Shielded Construction | ||
Minimum Quality Factor 20 | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 6.8 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 560 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction