Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 15.1 A Idc
- RS-stocknr.:
- 238-3598
- Fabrikantnummer:
- ETQP4M1R5KVK
- Fabrikant:
- Panasonic
Subtotaal (500 eenheden, op een rol van 500)*
€ 217,00
(excl. BTW)
€ 262,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 500 stuk(s) vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 0,434 | € 217,00 |
*prijsindicatie
- RS-stocknr.:
- 238-3598
- Fabrikantnummer:
- ETQP4M1R5KVK
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 15.1A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 8.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.39mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Series | ETQP4M | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 8mm | |
| Height | 4mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 15.1A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 8.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.39mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Series ETQP4M | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 8mm | ||
Height 4mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability