Abracon, AISC-0603F Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 5 % 470 mA Idc
- RS-stocknr.:
- 240-0864
- Fabrikantnummer:
- AISC-0603F-R47J-T
- Fabrikant:
- Abracon
Subtotaal (1 rol van 3000 eenheden)*
€ 468,00
(excl. BTW)
€ 567,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3.000 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,156 | € 468,00 |
*prijsindicatie
- RS-stocknr.:
- 240-0864
- Fabrikantnummer:
- AISC-0603F-R47J-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 470mA | |
| Package/Case | Surface Mount | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.37Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | 5 % | |
| Series | AISC-0603F | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1mm | |
| Standards/Approvals | Pb RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001 :2008 | |
| Height | 1mm | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 470mA | ||
Package/Case Surface Mount | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.37Ω | ||
Pin Count 2 | ||
Inductance Tolerance 5 % | ||
Series AISC-0603F | ||
Maximum Operating Temperature 85°C | ||
Depth 1mm | ||
Standards/Approvals Pb RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001 :2008 | ||
Height 1mm | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Abracon Ferrite wire wound inductors is Suitable for wide range of application such as Camcorders, LED TVs and other electronic devices.
Higher inductance values
Ferrite construction for high current rating
Inductance values: 47 nH – 22 μH; 5% tolerance available
Gerelateerde Links
- Abracon 470 nH 5 % 470 mA Idc
- Abracon 100 nH 1 A Idc Q:60
- TE Connectivity 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 470 mA Idc Q:45
- Murata 0603 Unshielded Inductor with a Ferrite Core, 470 nH Ferrite Core ±5% 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 30 % 3.4 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 20 % 4.8 A Idc
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %