Abracon, ASPI-8040S Shielded Surface Mount Inductor with a Nickel Zinc Ferrite Core, 220 μH ±30/±20 % 800 mA Idc
- RS-stocknr.:
- 240-0961
- Fabrikantnummer:
- ASPI-8040S-221M-T
- Fabrikant:
- Abracon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 10,38
(excl. BTW)
€ 12,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.400 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,415 | € 10,38 |
| 50 - 75 | € 0,407 | € 10,18 |
| 100 - 225 | € 0,355 | € 8,88 |
| 250 - 475 | € 0,348 | € 8,70 |
| 500 + | € 0,317 | € 7,93 |
*prijsindicatie
- RS-stocknr.:
- 240-0961
- Fabrikantnummer:
- ASPI-8040S-221M-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | Surface Mount | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.008Ω | |
| Pin Count | 4 | |
| Series | ASPI-8040S | |
| Inductance Tolerance | ±30/±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Nickel Zinc Ferrite | |
| Height | 4.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | ISO9001:2008, RoHS/RoHS II | |
| Depth | 4.2mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case Surface Mount | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.008Ω | ||
Pin Count 4 | ||
Series ASPI-8040S | ||
Inductance Tolerance ±30/±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Nickel Zinc Ferrite | ||
Height 4.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals ISO9001:2008, RoHS/RoHS II | ||
Depth 4.2mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.
Shielded magnetics, low radiation
Large Terminal surface for good PCB bonding
Low DCR, High Energy storage, suitable for large currents
Ideal for a variety of DC-DC converter inductor applications
Gerelateerde Links
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 27 μH High Current Shielded Power Inductor 0.2 2 A
- Abracon 6.8 nH Surface Mount Chip Power
- Abracon 10 μH Surface Mount Chip Power
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 6.8 μH Ferrite Core ±20 % 6 A Idc
- Abracon 3.9 μH Ferrite Core ±20 % 2.7 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc