Bourns, 2414 Power Inductor 15 μH 380 A Idc
- RS-stocknr.:
- 247-5887
- Fabrikantnummer:
- CWF2414-150K
- Fabrikant:
- Bourns
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 247-5887
- Fabrikantnummer:
- CWF2414-150K
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Package/Case | 2414 | |
| Product Type | Power Inductor | |
| Inductance | 15 μH | |
| Maximum DC Current | 380 A | |
| Depth | 1.4 mm | |
| Length | 1.3 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Package/Case 2414 | ||
Product Type Power Inductor | ||
Inductance 15 μH | ||
Maximum DC Current 380 A | ||
Depth 1.4 mm | ||
Length 1.3 mm | ||
- Land van herkomst:
- TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 15 μH inductance with 0.38 A rated current.
High self-resonant frequency
High Q Value
Operating temperature is -40 °C to 125 °C
Halogen free
Gerelateerde Links
- Bourns, 2414 Power Inductor 15 μH 380 A Idc
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1.3 kA Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±10 % 1.04 kA Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 380 mA Idc Q:15