Bourns, 5030 Power Inductor 4.7 μH 2.7 A Idc
- RS-stocknr.:
- 247-5952
- Fabrikantnummer:
- SRN5030HA-4R7Y
- Fabrikant:
- Bourns
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 247-5952
- Fabrikantnummer:
- SRN5030HA-4R7Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Package/Case | 5030 | |
| Product Type | Power Inductor | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.7 A | |
| Automotive Standard | AEC-Q200 | |
| Depth | 5 mm | |
| Length | 3 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Package/Case 5030 | ||
Product Type Power Inductor | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.7 A | ||
Automotive Standard AEC-Q200 | ||
Depth 5 mm | ||
Length 3 mm | ||
- Land van herkomst:
- CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 4.7 μH inductance and 3.5 A saturation current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Gerelateerde Links
- Bourns, 5030 Power Inductor 4.7 μH 2.7 A Idc
- Bourns, 5030 Power Inductor 2.2 μH 3.7 A Idc
- Bourns, 6045 Power Inductor 4.7 μH 3.6 A Idc
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc Q:16
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc Q:18
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.3 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 4.2 A Idc Q:13
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 5 A Idc Q:14