RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
- RS-stocknr.:
- 256-7592
- Fabrikantnummer:
- RSMLCI01HTQ12N-S
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk (geleverd op een rol)
€ 0,25
(excl. BTW)
€ 0,30
(incl. BTW)
- RS-stocknr.:
- 256-7592
- Fabrikantnummer:
- RSMLCI01HTQ12N-S
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inductance | 12 nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inductance 12 nH | ||
Maximum DC Current 250mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Multilayer Chip Inductors, 12 nH Inductance
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. With a focus on enhancing circuit performance, these inductors ensure exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures optimal performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Telecommunications
Automotive electronics
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 15 nH 250mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 82 nH 100mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 22 nH 150mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.5 nH 650mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 27 nH 140mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1 nH 800mA Idc