RS PRO, 0402 Wire-wound SMD Inductor 3 nH 800mA Idc
- RS-stocknr.:
- 256-7678
- Fabrikantnummer:
- RSMLCI02ST3N0-S
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk (geleverd op een rol)
€ 0,15
(excl. BTW)
€ 0,18
(incl. BTW)
- RS-stocknr.:
- 256-7678
- Fabrikantnummer:
- RSMLCI02ST3N0-S
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inductance | 3 nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inductance 3 nH | ||
Maximum DC Current 800mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Multilayer Chip Inductors, Surface Mount Inductor
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Ensures superior performance
Excellent solderability: Facilitates easy installation
High heat resistance: Suitable for demanding environments
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- Murata 1005 Wire-wound SMD Inductor 5.6 nH ±0.5nH Wire-Wound 800mA Idc Q:30
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1 nH 800mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
- RS PRO, 0402 Wire-wound SMD Inductor 1.2 nH 1A Idc
- RS PRO, 0402 Wire-wound SMD Inductor 56 nH 200mA Idc
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- Murata 0402 (1005M) Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8