TDK, B82793 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 4.7 mH -30 → 50 % 400 mA Idc
- RS-stocknr.:
- 496-2558
- Fabrikantnummer:
- B82793C0475N265
- Fabrikant:
- TDK
Subtotaal (1 verpakking van 5 eenheden)*
€ 7,92
(excl. BTW)
€ 9,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 855 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,584 | € 7,92 |
*prijsindicatie
- RS-stocknr.:
- 496-2558
- Fabrikantnummer:
- B82793C0475N265
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Inductance | 4.7mH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 400mA | |
| Length | 9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 550mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | -30 → 50 % | |
| Series | B82793 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 6mm | |
| Height | 4.8mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Inductance 4.7mH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 400mA | ||
Length 9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 550mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance -30 → 50 % | ||
Series B82793 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 6mm | ||
Height 4.8mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals