Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±25 % 2.1 A Idc
- RS-stocknr.:
- 669-0422
- Artikelnummer Distrelec:
- 301-89-490
- Fabrikantnummer:
- 744778610
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 669-0422
- Artikelnummer Distrelec:
- 301-89-490
- Fabrikantnummer:
- 744778610
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.1A | |
| Length | 5.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 88mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | WE-PD | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | 100% Sn | |
| Height | 5.1mm | |
| Depth | 6.2mm | |
| Inductor Construction | Wirewound | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.1A | ||
Length 5.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 88mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series WE-PD | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style 100% Sn | ||
Height 5.1mm | ||
Depth 6.2mm | ||
Inductor Construction Wirewound | ||
- Land van herkomst:
- CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Gerelateerde Links
- Wurth Elektronik 10 μH ±25 % 2.1 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 2.1 A Idc
- Wurth Elektronik 1 μH ±20 % 5.37 A Idc
- Wurth Elektronik 10 μH ±20 % 1.38 A Idc
- Wurth Elektronik 1 μH ±25 % 3.5 A Idc
- Wurth Elektronik 22 μH ±20 % 1.41 A Idc
- Wurth Elektronik 8.2 μH ±25 % 2.3 A Idc
- Wurth Elektronik 10 μH ±25 % 1.9 A Idc