Bourns, CM32, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±20% Wire-Wound 290mA Idc Q:25
- RS-stocknr.:
- 692-7765
- Fabrikantnummer:
- CM322522-R47ML
- Fabrikant:
- Bourns
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 692-7765
- Fabrikantnummer:
- CM322522-R47ML
- Fabrikant:
- Bourns
Specificaties
Datasheets
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bourns | |
| Inductance | 470 nH | |
| Maximum DC Current | 290mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 440mΩ | |
| Series | CM32 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 160MHz | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Inductance 470 nH | ||
Maximum DC Current 290mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 440mΩ | ||
Series CM32 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 160MHz | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Inductor Construction Wire-Wound | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Murata 1210 (3225M) Wire-wound SMD Inductor 330 μH ±10% Wire-Wound 60mA Idc
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 270 nH ±10% Wire-Wound 235mA Idc Q:20
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±5% Wire-Wound 450mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±5% Wire-Wound 450mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 0.39 μH ±5% Wire-Wound 450mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 0.47 μH ±5% Wire-Wound 450mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 8.2 μH ±5% Wire-Wound 170mA Idc Q:30
