Bourns, SRP7030, 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 470 nH ±20% Wire-Wound 26A Idc
- RS-stocknr.:
- 727-1811
- Fabrikantnummer:
- SRP7030-R47M
- Fabrikant:
- Bourns
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 727-1811
- Fabrikantnummer:
- SRP7030-R47M
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Inductance | 470 nH | |
| Maximum DC Current | 26A | |
| Package/Case | 7030 | |
| Length | 6.86mm | |
| Depth | 6.47mm | |
| Height | 3mm | |
| Dimensions | 6.86 x 6.47 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.2mΩ | |
| Series | SRP7030 | |
| Core Material | Iron | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Inductance 470 nH | ||
Maximum DC Current 26A | ||
Package/Case 7030 | ||
Length 6.86mm | ||
Depth 6.47mm | ||
Height 3mm | ||
Dimensions 6.86 x 6.47 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.2mΩ | ||
Series SRP7030 | ||
Core Material Iron | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 3.3 μH ±20% Wire-Wound 6A Idc
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 2.2 μH ±20% Wire-Wound 7A Idc
- Murata DEM2812C Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 3.1A Idc
- Toko 1008 (2520) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 470 nH ±20% Shielded 5.5A Idc
- Murata 0805 (2012M) Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 470 nH ±5% Wire-Wound 190mA Idc Q:30