Toko, D52LC, D52LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.3A Idc
- RS-stocknr.:
- 752-0731
- Fabrikantnummer:
- A914BYW-4R7M
- Fabrikant:
- Toko
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 752-0731
- Fabrikantnummer:
- A914BYW-4R7M
- Fabrikant:
- Toko
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
| Merk | Toko | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | D52LC | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 2mm | |
| Dimensions | 5.2 x 5.2 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 87mΩ | |
| Series | D52LC | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Toko | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.3A | ||
Package/Case D52LC | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 2mm | ||
Dimensions 5.2 x 5.2 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 87mΩ | ||
Series D52LC | ||
Inductor Construction Wire-Wound | ||
Gerelateerde Links
- Toko D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.31A Idc
- Toko D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.13A Idc
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 8.7A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 4.5A Idc
- RS PRO, 27 Shielded Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 1.3A Idc
- RS PRO, 53 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.3A Idc
- Toko D63CB Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 2.99A Idc