Toko, D63CB, D63CB Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 2.99A Idc
- RS-stocknr.:
- 752-1355
- Fabrikantnummer:
- A916CY-3R3M
- Fabrikant:
- Toko
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 752-1355
- Fabrikantnummer:
- A916CY-3R3M
- Fabrikant:
- Toko
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
| Merk | Toko | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 2.99A | |
| Package/Case | D63CB | |
| Length | 6.3mm | |
| Depth | 6.2mm | |
| Height | 3.5mm | |
| Dimensions | 6.3 x 6.2 x 3.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 26mΩ | |
| Series | D63CB | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Toko | ||
Inductance 3.3 μH | ||
Maximum DC Current 2.99A | ||
Package/Case D63CB | ||
Length 6.3mm | ||
Depth 6.2mm | ||
Height 3.5mm | ||
Dimensions 6.3 x 6.2 x 3.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 26mΩ | ||
Series D63CB | ||
Inductor Construction Wire-Wound | ||
Gerelateerde Links
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 3.3 μH ±20% Wire-Wound 6A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- Toko D52LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.3A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 4.5A Idc
- Toko D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.31A Idc
- Toko D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.13A Idc
- Toko DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- TDK 201610 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 1.02A Idc