Eaton Bussmann Series, DR1040, 1040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.8 μH ±30% Wire-Wound 6.4A
- RS-stocknr.:
- 770-0805P
- Fabrikantnummer:
- DR1040-3R8-R
- Fabrikant:
- Eaton Bussmann Series
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 770-0805P
- Fabrikantnummer:
- DR1040-3R8-R
- Fabrikant:
- Eaton Bussmann Series
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
| Merk | Eaton Bussmann Series | |
| Inductance | 3.8 μH | |
| Maximum DC Current | 6.4A | |
| Package/Case | 1040 | |
| Length | 10.5mm | |
| Depth | 10.3mm | |
| Height | 4mm | |
| Dimensions | 10.5 x 10.3 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 13mΩ | |
| Series | DR1040 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton Bussmann Series | ||
Inductance 3.8 μH | ||
Maximum DC Current 6.4A | ||
Package/Case 1040 | ||
Length 10.5mm | ||
Depth 10.3mm | ||
Height 4mm | ||
Dimensions 10.5 x 10.3 x 4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 13mΩ | ||
Series DR1040 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Cooper Bussmann 1005 Wire-wound SMD Inductor with a Ferrite Core, 108 nH ±10% Wire-Wound 47A Idc
- Cooper Bussmann 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 4.37A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.79A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.12A Idc
- Cooper Bussmann 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 6.7A Idc
- Cooper Bussmann 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 1.14A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 14A Idc
- Cooper Bussmann 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 6.73A Idc