Cooper Bussmann, DR73/74/125/127, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 5.4A
- RS-stocknr.:
- 770-1179P
- Fabrikantnummer:
- DR74-3R3-R
- Fabrikant:
- Eaton Bussmann Series
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 770-1179P
- Fabrikantnummer:
- DR74-3R3-R
- Fabrikant:
- Eaton Bussmann Series
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
| Merk | Eaton Bussmann Series | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 5.4A | |
| Package/Case | 74 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 4.35mm | |
| Dimensions | 7.6 x 7.6 x 4.35mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 18.3mΩ | |
| Series | DR73/74/125/127 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton Bussmann Series | ||
Inductance 3.3 μH | ||
Maximum DC Current 5.4A | ||
Package/Case 74 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 4.35mm | ||
Dimensions 7.6 x 7.6 x 4.35mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 18.3mΩ | ||
Series DR73/74/125/127 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- CN